You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA01COME14S-6SB01 - 

Circular Connector, CA-COM-B Series, Cable Mount Receptacle, 6 Contacts, Crimp Socket

CA01COME14S-6SB01 - Circular Connector, CA-COM-B Series, Cable Mount Receptacle, 6 Contacts, Crimp Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA01COME14S-6SB01
Order Code:
1979466
Product Range
CA-COM-B Series
See all Technical Docs

Product Overview

The CA01COME14S-6SB01 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 6 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CA-COM-B Series
:
Cable Mount Receptacle
:
6Contacts
:
Crimp Socket
:
Reverse Bayonet
:
14S-6
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

237 In stock

Supplier Direct Ship

5 business days delivery for in stock items

£46.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £46.15
 
5+ £40.78
 
10+ £35.07
 
25+ £30.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.