You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA01COME10SL-4P01A176F42 - 

Circular Connector, CA-COM Series, Cable Mount Receptacle, 2 Contacts, Crimp Pin, Threaded, 10SL-4

CA01COME10SL-4P01A176F42 - Circular Connector, CA-COM Series, Cable Mount Receptacle, 2 Contacts, Crimp Pin, Threaded, 10SL-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA01COME10SL-4P01A176F42
Order Code:
1979443
Product Range
CA-COM Series
See all Technical Docs

Product Overview

The CA01COME10SL-4P01A176F42 from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent cable mount receptacle with 2 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information


:
CA-COM Series

:
Cable Mount Receptacle

:
2Contacts

:
Crimp Pin

:
Threaded

:
10SL-4

:
Aluminium Alloy Body

:
Zinc Die Cast, Nickel

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Supplier Direct Ship

£67.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £67.61
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £60.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £55.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £49.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.