You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LFVCXO026156

VCXO, Single, 20 MHz, CFPV-45, HCMOS, 3.3 V

IQD FREQUENCY PRODUCTS LFVCXO026156
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFVCXO026156
Order Code:
1674677
Product Range
CFPV-45
Technical Datasheet:
LFVCXO026156   Datasheet
See all Technical Docs

Product Range Selector (CFPV-45)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
SMD, 7mm x 5mm

:
3.3V

:
CFPV-45

:
0°C

:
70°C

:
HCMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LF VCXO026156 is a 7 x 5mm voltage controlled Crystal Oscillator with ceramic and a seam sealed metal lid, hermetically sealed. The CFPV-45 series oscillator with logic-1 to pad-2 enables oscillator output, logic-0 to pad-2 disables oscillator output, when disabled the oscillator output goes to the high impedance state. No connection to pad-2 enables oscillator output.
  • HCMOS output compatibility
  • 15pF Maximum drive capability
  • 10ns Rise and fall time
  • 40 to 60% Duty cycle

Applications

Clock & Timing, Aerospace, Defence, Military

Back order today stock arriving week commencing 03/07/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

£6.51 ( ex VAT  ) £7.812 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6.51 £7.812
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £6.36 £7.632
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.20 £7.44
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £6.04 £7.248
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £5.87 £7.044
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.75 £6.900
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £5.64 £6.768
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --