You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

284J - 

Isolation Amplifier, 1 Amplifier, 5 mV, 5 kV, 8V to 15.5V, DIP, 10 Pins

284J - Isolation Amplifier, 1 Amplifier, 5 mV, 5 kV, 8V to 15.5V, DIP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTRONICS INTRONICS
Manufacturer Part No:
284J
Order Code:
3331581
Technical Datasheet:
284J   Datasheet
See all Technical Docs

Product Overview

The 284J is a high performance Isolation Amplifier designed for high CMV isolation and low leakage in biomedical and data acquisition systems. Using modulation techniques with reliable transformer isolation, the amplifier protect both patients and ultrasensitive equipment from high CMV transients up to ±5000V (10ms pulse) or 2500VDC continuous, high CMR of 110dB (5kR imbalance) and feature maximum leakage current of less than 3mA RMS, at 115VAC, 60Hz (inputs to power common). The model 284J is a self-contained isolation amplifier for single channel applications.
  • High CMR of 110dB minimum with 5kR imbalance
  • 0.05% at 10Vp-p Output low nonlinearity

Applications

Medical, Industrial, Automation & Process Control, System Monitoring, Safety

Product Information

:
1 Amplifier
:
5mV
:
5kV
:
8V to 15.5V
:
DIP
:
10Pins
:
100kHz
:
0.2%
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

13 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check Stock & Lead Times

2 will be available for delivery on 17/12/19

More stock available week commencing 09/03/20

£289.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £289.00
 
5+ £284.00
 
10+ £279.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange