Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
168+ | £5.410 |
Price for:Each
Minimum: 168
Multiple: 168
£908.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZML1253EKILF
Order Code2916940
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
No. of Outputs12Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability