Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9015QUXUMA1
Order Code3516948
Also Known AsTLE9015QU, SP001702584
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9015QUXUMA1
Order Code3516948
Also Known AsTLE9015QU, SP001702584
Technical Datasheet
Battery TypeLithium Ion
InterfacesUART
No. of Cells-
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLE9015QUXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Lithium Ion
No. of Cells
-
Supply Voltage Max
-
No. of Pins
48Pins
Operating Temperature Max
-
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
UART
Supply Voltage Min
-
IC Case / Package
TQFP
Operating Temperature Min
-
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability