Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC1796256F150EBEKXUMA1
Order Code2212014
Product RangeTriCore Family TC1796 Series Microcontrollers
Also Known AsSAK-TC1796-256F150E BE , SP000438972
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC1796256F150EBEKXUMA1
Order Code2212014
Product RangeTriCore Family TC1796 Series Microcontrollers
Also Known AsSAK-TC1796-256F150E BE , SP000438972
Technical Datasheet
Product RangeTriCore Family TC1796 Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size2MB
No. of Pins416Pins
IC Case / PackageBGA
No. of I/O's123I/O's
InterfacesCAN, SPI, USB
RAM Memory Size256KB
ADC Channels32Channels
ADC Resolution8Bit, 10Bit, 12Bit
Supply Voltage Min1.42V
Supply Voltage Max1.58V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU Series-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
TriCore Family TC1796 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
BGA
Interfaces
CAN, SPI, USB
ADC Channels
32Channels
Supply Voltage Min
1.42V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
150MHz
No. of Pins
416Pins
No. of I/O's
123I/O's
RAM Memory Size
256KB
ADC Resolution
8Bit, 10Bit, 12Bit
Supply Voltage Max
1.58V
Operating Temperature Max
125°C
MCU Family
-
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221