You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPW55N80C3FKSA1 - 

MOSFET Transistor, N Channel, 54.9 A, 850 V, 0.077 ohm, 10 V, 3 V

SPW55N80C3FKSA1 - MOSFET Transistor, N Channel, 54.9 A, 850 V, 0.077 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPW55N80C3FKSA1
Order Code:
2443414
Also Known As:
SPW55N80C3, SP000849356
Technical Datasheet:
SPW55N80C3FKSA1   Datasheet
See all Technical Docs

Product Overview

The SPW55N80C3 is a 800V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
  • Very low energy storage in output capacitance (Eoss) at 400V
  • Low gate charge (Qg)
  • High efficiency and power density
  • Outstanding performance
  • High reliability
  • Easy to use

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Lighting, Alternative Energy

Product Information

:
N Channel
:
54.9A
:
850V
:
0.077ohm
:
10V
:
3V
:
500W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SPW55N80C3, SP000849356

Associated Products

Compare Selected

Related Searches

 

499 In stock

58 in stock for next day delivery (Liege stock)
441 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

£9.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £6.68