You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPD18P06PGBTMA1 - 

MOSFET Transistor, P Channel, -18.6 A, -60 V, 0.1 ohm, -10 V, -3 V

SPD18P06PGBTMA1 - MOSFET Transistor, P Channel, -18.6 A, -60 V, 0.1 ohm, -10 V, -3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPD18P06PGBTMA1
Order Code:
2212859
Also Known As:
SPD18P06P G, SP000443926
Technical Datasheet:
SPD18P06PGBTMA1   Datasheet
See all Technical Docs

Product Overview

The SPD18P06P G is a -60V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
  • Enhancement mode
  • Avalanche rated
  • dv/dt Rated
  • AEC-Q101 qualified

Applications

Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals

Product Information

:
P Channel
:
-18.6A
:
-60V
:
0.1ohm
:
-10V
:
-3V
:
80W
:
TO-252
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SPD18P06P G, SP000443926

Related Searches

 

10,364 In stock

609 in stock for next day delivery (Liege stock)
9,755 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

2,500 will be available for delivery on 28/12/19
2,500 will be available for delivery on 01/02/20

More stock available week commencing 29/06/20

£1.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.05
 
10+ £0.848
 
100+ £0.607
 
250+ £0.573
 
500+ £0.538
 
1000+ £0.477
 
5000+ £0.415
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange