You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SAK-C164CI-8EM - 

Microcontroller, High Performance, C166 Family C164CI Series Microcontrollers, C166, 16bit, 20 MHz

SAK-C164CI-8EM - Microcontroller, High Performance, C166 Family C164CI Series Microcontrollers, C166, 16bit, 20 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SAK-C164CI-8EM
Order Code:
1296186
Product Range
C166 Family C164CI Series Microcontrollers
Technical Datasheet:
SAK-C164CI-8EM   Datasheet
See all Technical Docs

Product Overview

The SAK-C164CI-8EM is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 12.5 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. It also provides on-chip program/data memory. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
  • High performance 16-bit CPU with 4-stage pipeline
  • 80ns Instruction cycle time at 25MHz CPU clock
  • 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
  • 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
  • Clock generation via prescaler or via direct clock input
  • 2kB On-chip extension RAM (XRAM)
  • 64kB On-chip ROM or program flash
  • 4kB On-chip DataFlash/EEPROM1
  • 8-channel 10-bit ADC
  • Two multi-functional general purpose timer units with 5 timers
  • Two serial channels (synchronous/asynchronous and high-speed synchronous)
  • 8-channel 16-bit General purpose capture/compare unit
  • capture/compare unit for flexible PWM signal generation
  • On-chip CAN Interface (Rev. 2.0B active)
  • Up to 4MB external address space for code and data
  • Idle and power down modes with flexible power management
  • Programmable watchdog timer and oscillator watchdog
  • On-chip real-time clock
  • On-chip bootstrap loader

Applications

Industrial

Product Information

:
C166 Family C164CI Series Microcontrollers
:
C166
:
16bit
:
20MHz
:
64KB
:
2KB
:
80Pins
:
MQFP
:
59I/O's
:
CAN, SPI, USART
:
4.75V
:
5.5V
:
C166
:
C164CI
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£14.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £14.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £14.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £14.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £14.14