Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL164K0XNFI011
Order Code2363324
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL164K0XNFI011
Order Code2363324
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
The S25FL164K0XNFI011 is a 64Mb Flash-NOR Non-volatile Memory with SPI interface. This is a CMOS 3V flash non-volatile memory serial peripheral interface (SPI) with multi-I/O. The command subset and footprint compatible with S25FL-K, continuous and wrapped read modes and an efficient eXecute-In-place (XIP). The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- SPI clock polarity and phase modes 0 and 3
- Serial-input page program
- Programs suspend and resume
- Bulk erase
- Erase suspend and resume
- Cycling endurance - typical 100K program-erase cycles on any sector
- Typical 20 years data retention at 55°C
- Software command protection
- Hardware input signal protection
- Lock-down until power cycle protection
- OTP protection of security registers
- -40 to 85°C Industrial temperature range
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
WSON
Clock Frequency Max
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
64Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229