You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVA1352NSPBF - 

MOSFET Relay, SPST-NO, 375 mA, SMD, 100 V, 5 ohm, 4 kV

PVA1352NSPBF - MOSFET Relay, SPST-NO, 375 mA, SMD, 100 V, 5 ohm, 4 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVA1352NSPBF
Order Code:
2787861
Product Range
HEXFET Power Series
Also Known As:
SP001543324
Technical Datasheet:
PVA1352NSPBF   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
375mA
:
SMD
:
100V
:
5ohm
:
4kV
:
25mA
:
HEXFET Power Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001543324

Related Searches

 

1,970 In stock

1,970 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£5.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.52
 
10+ £4.56
 
25+ £4.25
 
50+ £4.04
 
100+ £3.40
 
500+ £2.85
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange