Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoPMA7106
Order Code1630561
Technical Datasheet
Frequency Min300MHz
Frequency Max928MHz
RF / IF ModulationASK, FSK
Data Rate32Kbps
Transmitting Current-
RF IC Case StyleTSSOP
No. of Pins38Pins
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Output Power (dBm)-
Sensitivity dBm-
RF Transmitter Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
-
No. of Pins
38Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
928MHz
Data Rate
32Kbps
RF IC Case Style
TSSOP
Supply Voltage Min
1.9V
Output Power (dBm)
-
RF Transmitter Applications
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008