You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KIT_MINIWIGGLER_3_USB - 

Debugger, DAP miniWiggler V3, Aurix/XMC/XC/XE Series MCUs, Up to 30MHz Programmable Clock

KIT_MINIWIGGLER_3_USB - Debugger, DAP miniWiggler V3, Aurix/XMC/XC/XE Series MCUs, Up to 30MHz Programmable Clock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KIT_MINIWIGGLER_3_USB
Order Code:
2443543
Also Known As:
KITMINIWIGGLER3USBTOBO1, SP001116850
See all Technical Docs

Product Overview

The DAP miniWiggler V3 is the successor of the DAP miniWiggler. It converts from the PC/USB to the debug interface (10-pin DAP/SPD/SWD, 20-pin Automotive JTAG) of an Infineon Microcontroller device. The software interface for tools is the DAS (Device Access Server) DLL.
  • Clock rate up to 30 MHz (programmable)
  • All signals are 5.5V, scaling down to 1.65V
  • USB 2.0 (high-speed)
  • Certified drivers for Microsoft Windows XP, VISTA, 7, and 8
  • USB, JTAG and DAP/SPD hotplug and unplug
  • 3 on-board status LED
  • Support for Automotive 20-pin JTAG on 10-pin DAP connectors
  • Connector for frontend extensions (e.g. for galvanic isolation) added

Product Information

:
Debugger
:
AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800
:
8051, ARM, C166, TriCore
:
C166SV1, C166SV2, Cortex-M0, Cortex-M4
:
DAP miniWiggler Debugger
:
Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

KITMINIWIGGLER3USBTOBO1, SP001116850

Related Searches

 

158 In stock

105 in stock for next day delivery (Liege stock)
53 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

£107.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £107.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange