You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRLP3034PBF - 

Power MOSFET, N Channel, 40 V, 327 A, 0.0014 ohm, TO-247AC, Through Hole

IRLP3034PBF - Power MOSFET, N Channel, 40 V, 327 A, 0.0014 ohm, TO-247AC, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLP3034PBF
Order Code:
1758306
Technical Datasheet:
IRLP3034PBF   Datasheet
See all Technical Docs

Product Overview

The IRLP3034PBF is a HEXFET® N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is optimized for logic level drive. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
  • Very low RDS (ON) at 4.5V VGS
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Applications

Motor Drive & Control, Power Management

Product Information

:
N Channel
:
40V
:
327A
:
0.0014ohm
:
TO-247AC
:
Through Hole
:
10V
:
2.5V
:
341W
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

298 In stock

298 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£4.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.89