You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IRLML6401PBF - 

MOSFET Transistor, P Channel, -4.3 A, -12 V, 0.05 ohm, -4.5 V, -550 mV

IRLML6401PBF - MOSFET Transistor, P Channel, -4.3 A, -12 V, 0.05 ohm, -4.5 V, -550 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLML6401PBF
Order Code:
8660093
Technical Datasheet:
IRLML6401PBF   Datasheet
See all Technical Docs

Product Overview

The IRLML6401PBF from International Rectifier is -12V single P channel HEXFET power MOSFET in Micro3 (SOT-23) package. This MOSFET features extremely low on resistance per silicon area, ruggedness, fast switching as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications such as battery and load management, portable electronics and PCMCIA cards and printed circuit board where space is at a premium.
  • Drain to source voltage (Vds) of -12V
  • Gate to source voltage of ±8V
  • On resistance Rds(on) of 125mohm at Vgs -1.8V
  • Power dissipation Pd of 1.3W at 25°C
  • Continuous drain current Id of -4.3A at Vgs -4.5V and 25°C
  • Operating junction temperature range from -55°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
P Channel
:
-4.3A
:
-12V
:
0.05ohm
:
-4.5V
:
-550mV
:
1.3W
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

0 in stock

Short Lead Time

 
Check Stock & Lead Times

6,000 will be available for delivery on 27/04/19
3,000 will be available for delivery on 11/05/19
6,000 will be available for delivery on 09/06/19
10,570 will be available for delivery on 21/06/19
3,000 will be available for delivery on 28/06/19

More stock available week commencing 16/12/19

Contact me when back in stock

£0.291

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.291
 
25+ £0.182
 
100+ £0.112
 
250+ £0.105
 
500+ £0.0979
 
1000+ £0.0836
 
5000+ £0.0796
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.