Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGR3B60KD2TRLP
Order Code2781042
Also Known AsSP001534052
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGR3B60KD2TRLP
Order Code2781042
Also Known AsSP001534052
Technical Datasheet
Continuous Collector Current7.8A
Collector Emitter Saturation Voltage1.9V
Power Dissipation52W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Continuous Collector Current
7.8A
Power Dissipation
52W
Transistor Case Style
TO-252AA
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025