You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFP7537PBF - 

MOSFET Transistor, N Channel, 172 A, 60 V, 0.00275 ohm, 10 V, 3.7 V

IRFP7537PBF - MOSFET Transistor, N Channel, 172 A, 60 V, 0.00275 ohm, 10 V, 3.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFP7537PBF
Order Code:
2406521
Also Known As:
SP001564970
Technical Datasheet:
IRFP7537PBF   Datasheet
See all Technical Docs

Product Overview

The IRFP7537PBF is a HEXFET® N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-AC inverters, DC-to-DC and AC-to-DC converters.
  • Fully characterized capacitance including effective COSS to simplify design
  • Enhanced body diode dV/dt and di/dt capability

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
172A
:
60V
:
0.00275ohm
:
10V
:
3.7V
:
230W
:
TO-247AC
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001564970

Related Searches

 

533 In stock

93 in stock for next day delivery (Liege stock)
440 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£2.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.90
 
10+ £1.96
 
100+ £1.70
 
250+ £1.61
 
500+ £1.45
 
1000+ £1.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange