You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFB42N20DPBF - 

MOSFET Transistor, N Channel, 42.6 A, 200 V, 0.055 ohm, 10 V, 5.5 V

IRFB42N20DPBF - MOSFET Transistor, N Channel, 42.6 A, 200 V, 0.055 ohm, 10 V, 5.5 V
IRFB42N20DPBF - MOSFET Transistor, N Channel, 42.6 A, 200 V, 0.055 ohm, 10 V, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFB42N20DPBF
Order Code:
8657971
Also Known As:
SP001560222
Technical Datasheet:
IRFB42N20DPBF   Datasheet
See all Technical Docs

Product Overview

The IRFB42N20DPBF is a HEXFET® single N-channel Power MOSFET offers low gate-to-drain charge to reduce switching losses. It is suitable for high frequency DC-to-DC converters.
  • Fully characterized capacitance including effective COSS to simplify design
  • Fully characterized avalanche voltage and current

Applications

Power Management, Motor Drive & Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
42.6A
:
200V
:
0.055ohm
:
10V
:
5.5V
:
300W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001560222

Alternatives for IRFB42N20DPBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.71   10+ £2.03   100+ £1.77   250+ £1.68   500+ £1.49   1000+ £1.36   More Pricing...

Restricted Item Add
     

Each

1+ £3.40   10+ £2.58   100+ £2.23   250+ £2.12   500+ £1.89   1000+ £1.71   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

205 In stock

39 in stock for next day delivery (Liege stock)
166 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/11/20

£2.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.50
 
10+ £1.80
 
100+ £1.56
 
250+ £1.48
 
500+ £1.32
 
1000+ £1.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange