You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF7314PBF - 

Dual MOSFET, P Channel, 20 V, 4.2 A, 0.049 ohm, SOIC, Surface Mount

IRF7314PBF - Dual MOSFET, P Channel, 20 V, 4.2 A, 0.049 ohm, SOIC, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7314PBF
Order Code:
9102213
Technical Datasheet:
IRF7314PBF   Datasheet
See all Technical Docs

Product Overview

The IRF7314PBF is a dual P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
  • Generation V technology
  • Ultra low ON-resistance
  • Surface-mount device
  • Fully avalanche rated

Applications

Industrial, Power Management

Product Information


:
P Channel

:
20V

:
4.2A

:
0.049ohm

:
SOIC

:
Surface Mount

:
4.5V

:
700mV

:
1.4W

:
8Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

£0.641

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.641
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.304
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.298