You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF2804S-7PPBF - 

Power MOSFET, N Channel, 40 V, 320 A, 0.0016 ohm, TO-263, Surface Mount

IRF2804S-7PPBF - Power MOSFET, N Channel, 40 V, 320 A, 0.0016 ohm, TO-263, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF2804S-7PPBF
Order Code:
1551911
Technical Datasheet:
IRF2804S-7PPBF   Datasheet
See all Technical Docs

Product Overview

The IRF2804S-7PPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this HEXFET® power MOSFET are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These benefits combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
  • Advanced process technology
  • Repetitive avalanche allowed up to Tjmax

Applications

Power Management

Product Information

:
N Channel
:
320A
:
40V
:
0.0016ohm
:
10V
:
4V
:
330W
:
TO-263
:
7Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£4.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £2.00