Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR7304STRPBF
Order Code2780826RL
Also Known AsSP001544674
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR7304STRPBF
Order Code2780826RL
Also Known AsSP001544674
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
IC MountingSurface Mount
Source Current60mA
Sink Current130mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay220ns
Output Delay220ns
Product Range-
Qualification-
Alternatives for IR7304STRPBF
1 Product Found
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Source Current
60mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
220ns
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Sink Current
130mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
220ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability