Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3086MPBF
Order Code1080641
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageMLPQ
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ800kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max50%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Controller IC Case StyleMLPQ
Output Voltage400mV
Alternatives for IR3086MPBF
0 Products Found
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
-
No. of Pins
20Pins
Switching Frequency Typ
800kHz
Switching Frequency Max
-
Duty Cycle Max
50%
Operating Temperature Min
-65°C
Product Range
-
MSL
-
Controller IC Case Style
MLPQ
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Output Voltage
400mV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175