You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPW65R041CFDFKSA1 - 

MOSFET Transistor, N Channel, 68.5 A, 700 V, 0.037 ohm, 10 V, 4 V

IPW65R041CFDFKSA1 - MOSFET Transistor, N Channel, 68.5 A, 700 V, 0.037 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPW65R041CFDFKSA1
Order Code:
2443408
Also Known As:
IPW65R041CFD, SP000756288
See all Technical Docs

Product Overview

The IPW65R041CFD is a 650V N-channel CoolMOS™ Power MOSFET with integrated fast body diode and improved energy efficiency. The softer commutation behaviour and therefore better EMI behaviour gives this MOSFET a clear advantage. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
  • Limited voltage overshoot during hard commutation
  • Easy to design in
  • Low switching losses due to low Qrr at repetitive commutation on body diode
  • Self limiting di/dt and dv/dt
  • Low Qoss
  • Reduced turn on and turn off delay times

Applications

Communications & Networking, Computers & Computer Peripherals, Alternative Energy, LED Lighting

Product Information

:
N Channel
:
68.5A
:
700V
:
0.037ohm
:
10V
:
4V
:
500W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IPW65R041CFD, SP000756288

Associated Products

Compare Selected

Related Searches

 

1,461 In stock

514 in stock for next day delivery (Liege stock)
947 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

£9.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £9.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.77