You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPD088N06N3GBTMA1
Power MOSFET, N Channel, 60 V, 50 A, 0.0071 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPD088N06N3GBTMA1
- Order Code:
- 2480819
- Also Known As:
- IPD088N06N3 G, SP000453620
- Technical Datasheet:
- IPD088N06N3GBTMA1 Datasheet
Product Overview
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Ideal for fast switching applications
- MSL1 rated
- Highest system efficiency
- Increased power density
- Very low voltage overshoot
- Optimized technology for DC-to-DC converters
- Normal level
- 100% Avalanche tested
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 50A
- :
- 0.0071ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 71W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
2,659 In stock Need more?
370 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
2,289 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/03/22
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.769 £0.9228 | |
10+ | £0.615 £0.7380 | |
100+ | £0.461 £0.5532 | |
500+ | £0.419 £0.5028 | |
1000+ | £0.401 £0.4812 | |
5000+ | £0.384 £0.4608 |
Pricing is unavailable. Please contact customer services.