You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM13684ATOBO1 - 

Evaluation Board, Motor Driver, Power Supply, IRSM836-084MA

EVALM13684ATOBO1 - Evaluation Board, Motor Driver, Power Supply, IRSM836-084MA
EVALM13684ATOBO1 - Evaluation Board, Motor Driver, Power Supply, IRSM836-084MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM13684ATOBO1
Order Code:
2673293
Also Known As:
EVAL-M1-36-84A, SP001592062
Technical Datasheet:
EVALM13684ATOBO1   Datasheet
See all Technical Docs

Product Overview

The EVALM13684ATOBO1 from Infineon is a power board with IRSM836-084MA µIPM mounted on board. It is a complete power stage to drive 3-phase motor µIPM. The IRSM836-084MA is a 7A, 250V integrated power module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor driver in an isolated package. This power board is equipped with a standardized iMOTION MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted.
  • Power stage to drive 3-phase motor for 10W to 80W motor drives
  • Standardized iMOTION MADK M1 platform interface
  • 110V grid
  • Easy to design-in, fast time to market
  • Cost savings & smaller landfill footprint from reduced PCB space due to featured IRSM836-084MA µIPM

Applications

Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control

Product Information

:
Infineon
:
IRSM836-084MA
:
Power Management - Motor Control
:
Power Supply
:
Eval Board IRSM836-084MA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-36-84A, SP001592062

Related Searches

 

2 In stock

Available until stock is exhausted

2 in stock for next day delivery (Liege stock)
£21.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £21.15
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange