You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM13645ATOBO1 - 

Evaluation Board, Motor Driver, Power Supply, IRSM836-045MA

EVALM13645ATOBO1 - Evaluation Board, Motor Driver, Power Supply, IRSM836-045MA
EVALM13645ATOBO1 - Evaluation Board, Motor Driver, Power Supply, IRSM836-045MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM13645ATOBO1
Order Code:
2673292
Also Known As:
EVAL-M1-36-45A, SP001592052
Technical Datasheet:
EVALM13645ATOBO1   Datasheet
See all Technical Docs

Product Overview

The EVALM13645ATOBO1 from Infineon is an iMOTION MADK platform. This evaluation board has a complete power stage to drive 3-phase motor, powered by IRSM836-045MA µIPM. It is equipped with a standardized iMOTION MADK M1 platform interface. With standard oscilloscope probes easy access to several measurement points is granted. The featured IRSM836-045MA is a 4A, 500V Integrated Power Module (IPM) for small appliance motor drive.
  • Power stage to drive 3-phase motor for 10W to 80W motor drives
  • 230V grid
  • Easy to design-in, fast time to market
  • Cost savings & smaller landfill footprint from reduced PCB space due to featured IRSM836-045MA µIPM

Applications

Motor Drive & Control

Product Information

:
Infineon
:
IRSM836-045MA
:
Power Management - Motor Control
:
Power Supply
:
Eval Board IRSM836-045MA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-36-45A, SP001592052

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£38.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £38.89
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange