You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_2500W_PFC_GAN_A - 

Evaluation Board, CoolGaN HEMT MOSFETs, Full-Bridge Totem-Pole PFC, 2500W

EVAL_2500W_PFC_GAN_A - Evaluation Board, CoolGaN HEMT MOSFETs, Full-Bridge Totem-Pole PFC, 2500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_2500W_PFC_GAN_A
Order Code:
2946908
See all Technical Docs

Product Overview

2500W full-bridge totem-pole power factor correction evaluation board using CoolGaN™ 600V e-mode HEMT. The board features CoolGaN™ 600V e-mode HEMTs, CoolMOS™ C7 Gold superjunction MOSFET and EiceDRIVER™ gate driver ICs. The input voltage range of the board is between 90 to 265VAC while the output voltage is 390VDC. Target applications are SMPS, server PSU and telecom rectifiers.
  • Flat efficiency greater than 99 percent over wide load range
  • Suitable reference design for high efficiency, high power density server PSU and telecom rectifiers

Product Information

:
Infineon
:
ICE3PCS01G
:
Power Management
:
Power Factor Correction (PFC)
:
Evaluation Board ICE3PCS01G
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

1 in stock for next day delivery (Liege stock)
8 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

£439.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £439.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note