You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_1EDF_G1_HB_GAN   - 

Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

EVAL_1EDF_G1_HB_GAN   - Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_1EDF_G1_HB_GAN  
Order Code:
2946907
See all Technical Docs

Product Overview

CoolGaN™ 600V e-mode HEMT half-bridge evaluation platform featuring GaN EiceDRIVER™. This evaluation board enables easy, rapid setup and test of CoolGaN™ transistors. The generic topology can be configured for boost or buck operation, pulse testing or continuous full-power operation. Test points provide easy access to connect signals to an oscilloscope to measure the switching performance of CoolGaN™ transistors and gate driver. This board saves the user from having to design their own gate driver and power circuit to evaluate gallium nitride transistors. It provides a platform to evaluate GaN in the universal half-bridge topology as a building block to nearly all converter and inverter applications.
  • Simple GaN half-bridge with dedicated GaN driver Ics
  • Capable of multi-MHz switching frequencies
  • Zero reverse-recovery, can shift between hard or soft-switching
  • GaN transistors feature topside cooling for high power dissipation
  • Easy setup and use
  • Multiple configurations possible
  • Evaluate high-frequency capabilities of GaN
  • Evaluate waveforms with low ringing, overshoot, EMI
  • Enables easy evaluation at multi-kilowatt power levels

Product Information

:
Infineon
:
1EDF5673K, 1EDF5673F & 1EDS5663H
:
Power Management
:
Isolated Gate Driver
:
Eval Board GaN EiceDRIVER
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

7 In stock

1 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

2 will be available for delivery on 27/10/19

More stock available week commencing 30/12/19

£119.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £119.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange