Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS550PE3146HKSA1
Order Code2480573
Also Known AsBTS550P E3146, SP000842750
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS550PE3146HKSA1
Order Code2480573
Also Known AsBTS550P E3146, SP000842750
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage62V
Current Limit220A
On State Resistance2800µohm
IC Case / PackageTO-218
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-218
Product Overview
The BTS550P E3146 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions. N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology.
- Overload protection
- Current limitation
- Short-circuit protection
- Overtemperature protection
- Overvoltage protection (including load dump)
- Clamp of negative voltage at output
- Low ohmic inverse current operation
- Diagnostic feedback with load current sense
- Open load detection via current sense
- Fast deenergizing of inductive loads
- Green product
- AEC qualified
- High load current capability
- High inrush current capability
- Very high energy capability
- Capable for 24V applications
- Integrated protection functionality
- Integrated diagnosis functionality
Applications
Automotive, Power Management, Agriculture, Industrial
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
62V
On State Resistance
2800µohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
220A
IC Case / Package
TO-218
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-218
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004