You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AUIRF1324S-7P - 

Power MOSFET, N Channel, 24 V, 429 A, 800 µohm, TO-263, Surface Mount

AUIRF1324S-7P - Power MOSFET, N Channel, 24 V, 429 A, 800 µohm, TO-263, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF1324S-7P
Order Code:
1864802
Technical Datasheet:
AUIRF1324S-7P   Datasheet
See all Technical Docs

Product Overview

The AUIRF1324S-7P is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device.
  • Advanced process technology
  • Repetitive avalanche allowed up to Tjmax

Applications

Automotive, Power Management

Product Information

:
N Channel
:
24V
:
429A
:
800µohm
:
TO-263
:
Surface Mount
:
10V
:
2V
:
300W
:
7Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

402 In stock

5 in stock for next day delivery (Liege stock)
397 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£3.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.75