Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN230AC
Order Code3761862
Technical Datasheet
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £7.840 |
10+ | £7.060 |
50+ | £6.430 |
100+ | £5.440 |
Price for:Each
Minimum: 1
Multiple: 1
£7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoRSE2PN230AC
Order Code3761862
Technical Datasheet
Contact Configuration2CO
Coil Voltage230VAC
Contact Current10A
Product Range-
Relay MountingPanel Mount, Socket
Coil TypeLatching
Coil TypeNon Latching
Contact Voltage VAC230V
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Tin
Coil Resistance0.1Gohm
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 10A switching capability
- LED and flag
- Long life (minimum 100,000 electrical operations)
- Industry standard 8-pin round terminals
- cURus approval
- RoHS compliant
Technical Specifications
Contact Configuration
2CO
Contact Current
10A
Relay Mounting
Panel Mount, Socket
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin
SVHC
No SVHC (15-Jun-2015)
Coil Voltage
230VAC
Product Range
-
Coil Type
Latching
Contact Voltage VAC
230V
Contact Voltage VDC
28VDC
Coil Resistance
0.1Gohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075