Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/12
Order Code9633260
Product Range21.95MH/XX
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MH/12
Order Code9633260
Product Range21.95MH/XX
Pitch Spacing5.08mm
No. of Positions12Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range21.95MH/XX
Alternatives for 21.95MH/12
1 Product Found
Technical Specifications
Gender
Plug
No. of Positions
12Ways
Rated Voltage
300V
Product Range
21.95MH/XX
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536