Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoI737-2P3-13.000MHZ
Order Code2509388
Product RangeI737
Technical Datasheet
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoI737-2P3-13.000MHZ
Order Code2509388
Product RangeI737
Technical Datasheet
Frequency Nom13MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangeI737
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
13MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
3.3V
Product Range
I737
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003