Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerILME
Manufacturer Part NoCXM4/2
Order Code2144575
Technical Datasheet
Product Range-
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Current Rating80A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max6AWG
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Current Rating
80A
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
6Contacts
No. of Contacts
6 Contacts
Gender
Plug
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Min
24AWG
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13