Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No85-372
Order Code3531112
Product RangeFeed-Thru Cat5
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £37.110 |
5+ | £34.500 |
10+ | £32.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£37.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No85-372
Order Code3531112
Product RangeFeed-Thru Cat5
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFeed-Thru Cat5
SVHCTo Be Advised
Product Overview
The 85-372 from Ideal is a pack of 100 Feed-Thru Cat5e 8P8C modular connector plugs, this the first feed-thru style connector and tool solution to offer a flush cut of the excess conductor to the face of the modular plug.
- Simpler assembly, no wasted connectors
- Feed-thru design for wire order verification before crimping
- 50μ" gold plated contacts to minimise wear on individual contacts
- 3 Prong contacts for secure connection to each wire
- Designed for 100MHz application compatibility (CAT5e)
- Fits cables up to .270” jacket diameter
- Fits most cables with 24 AWG solid/stranded conductors
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
- Supplied in packs of 100
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Feed-Thru Cat5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167