You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33-931

Fiber Optic Test Kit, 33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Case

33-931 - Fiber Optic Test Kit, 33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Case
33-931 - Fiber Optic Test Kit, 33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
33-931
Order Code:
2283716
Product Range
Ideal Fibre Optic Test Kit
Technical Datasheet:
33-931   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33-929 Light Source With Adaptors, 33-927 Power Meter, 2x SC-SC Cables, Carrying Case, User Manual

:
Ideal Fibre Optic Test Kit

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

FiberMASTER provides all the features required to certify and troubleshoot fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. the 1490nm wavelength measurement mode is perfect for troubleshooting Fibre To The Home cabling systems.
  • Easy to use with simple three-button operation
  • Ideal for field use
  • Compact size
  • Four wavelength power meter for multimode and single mode testing
  • Transmitter works while docked in receiver
  • Power meter features 2.5mm universal and FC adaptors
  • Support for standard ST, SC and FC connectors
  • 850, 1300, 1310, 1550nm Lght source

Contents

contents: 850, 1300, 1310 & 1550nm Light source with ST, SC and FC adaptors, Power meter, 4 wavelength with universal 2.5mm and fixed FC adaptor, 2x FC-SC 62.5µm multimode cables, 1 SC Calibration coupler, Heavy duty pouch, User manual

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 07/09/20

Notify me when back in stock

£1,432.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,432.00