You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

77DB-12-12M.

AC/AC Power Supply, ITE, 1 Output, 18 W, 12 VAC, 1 A, UK

IDEAL POWER 77DB-12-12M.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77DB-12-12M.
Order Code:
2112021
Technical Datasheet:
77DB-12-12M.   Datasheet
See all Technical Docs

Alternatives for 77DB-12-12M.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
18W

:
12VAC

:
1A

:
UK

:
Various

:
240VAC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 77DB-12-12M from Ideal power is a UK plug-in AC to AC adaptor. It complies with BS EN61558-1, BS EN61558-2-6, CE standards.
  • Input voltage range from 230VAC to 240VAC at 50Hz
  • Output voltage is 12VAC
  • Output current is 1A
  • Rated power is 18W
  • Dimension is 81.5mm x 56.5mm x 48.5mm
  • Temperature range from -10°C to 40°C
  • One shot thermal fuse protection
  • Cord length is 1.8meter

Applications

Power Management, Industrial

No Longer Manufactured

£9.88 ( ex VAT  ) £11.856 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.88 £11.856
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.18 £11.016
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.51 £10.212
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £7.81 £9.372
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £7.40 £8.88
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ £6.67 £8.004
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ £6.00 £7.2
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £5.14 £6.168
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --