You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25HK-AB-120A250-D5-FR

AC/DC Power Supply, ITE, 1 Output, 30 W, 12 V, 2.5 A

IDEAL POWER 25HK-AB-120A250-D5-FR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25HK-AB-120A250-D5-FR
Order Code:
2334609
Product Range
5206 Series
Availability:
No Longer Manufactured
See all Technical Docs

Product Range Selector (5206 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
30

:
12

:
2.5

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
90

:
Fixed

:
90V AC to 264V AC

:
264

:
5206 Series

:
Mains Plug Sold Separately

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • DC Outer connected to Mains Earth/Ground (Protection Class I product)
  • Desk Top 3 Pin IEC C14 inlet
  • Approved to International Standards, UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
  • Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC V
  • Operating temperature range 0 to 40°C
  • Over Voltage, Short Circuit Protected (Auto Recovery)
  • No minimum load required

No Longer Manufactured