You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

25HK-AB-050A400-D5-1 - 

AC/DC Power Supply, ITE, 1 Output, 20 W, 5 V, 4 A

25HK-AB-050A400-D5-1 - AC/DC Power Supply, ITE, 1 Output, 20 W, 5 V, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
25HK-AB-050A400-D5-1
Order Code:
2334612
Product Range
5206 Series
See all Technical Docs

Product Information

:
1 Output
:
20W
:
5V
:
4A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
100V
:
240V
:
5206 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • DC Outer connected to Mains Earth/Ground (Protection Class I product)
  • Desk Top 3 Pin IEC C14 inlet
  • Approved to International Standards, UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
  • Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC V
  • Operating temperature range 0 to 40°C
  • Over Voltage, Short Circuit Protected (Auto Recovery)
  • No minimum load required

Alternatives for 25HK-AB-050A400-D5-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £22.31   5+ £16.11   10+ £14.50   25+ £13.49   50+ £12.08   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Manufactured

£20.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £20.95
 
3+ £20.43
 
5+ £19.90
 
10+ £18.86
 
15+ £18.34
 
25+ £17.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.