You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DEBOX - 

Junction Box, 4, 24 A, Hylec IP20 Debox

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DEBOX
Order Code:
2472136
Product Range
Hylec IP20 Debox
Technical Datasheet:
DEBOX   Datasheet
See all Technical Docs

Product Information


:
4

:
24A

:
-

:
Hylec IP20 Debox

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Original DEBOX® supplied with Terminal Block - This cable junction box incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 Pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
  • Completely tool-free assembly
  • External hand removable lugs for mounting
  • Supplied with buuterfly clip for locking
  • Supplied with spare butterfly clip
  • Cable retention achieved through ratchet clips on each box end
  • IP20 Rated with pre-cut cable lead-in
  • Manufactured in UL94 VO rated
  • Conforms to EN60598-1 Glow wire test to 650°C
  • Weight: 34.4g

Applications

Industrial, Power Management

Alternatives for DEBOX

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ £3.98   25+ £2.84   50+ £2.52   250+ £2.20   500+ £2.16   More Pricing...

Restricted Item Add
Best Seller

1,160 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£2.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.06