You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSC-N230/01 - 

Gas Discharge Tube (GDT), SSC_N230 Series, 20 kA, 230 V

SSC-N230/01 - Gas Discharge Tube (GDT), SSC_N230 Series, 20 kA, 230 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSC-N230/01
Order Code:
2506747
Product Range
SSC_N230 Series
Technical Datasheet:
SSC-N230/01   Datasheet
See all Technical Docs

Product Information

:
SSC_N230 Series
:
-
:
-
:
20kA
:
230V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSC_N230 series Surge Shield Connector (SSC) is a gas discharge tube (GDT) surge protective device, designed to protect information and communication systems from surge voltage caused by lightning. The SSC is supplied together with an inserted GDT of 230V static spark-over voltage. The IP68 rating makes it useable for any outdoor application.
  • DC cut-off frequency (3dB) up to 3GHz
  • Excellent RF performance
  • 140W CW power rating
  • 20kA Maximum discharge current
  • O-ring sealed to panel
  • Easy to install

Applications

Safety, Industrial, Communications & Networking, Portable Devices

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/03/20

Contact me when back in stock

£55.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £55.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £45.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £41.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £37.88