Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103403-1
Order Code152791
Product RangeHTS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1103403-1
Order Code152791
Product RangeHTS
Technical Datasheet
Product RangeHTS
No. of Contacts5Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size1
Heavy Duty Contact TypeScrew Socket
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (16-Jan-2020)
Technical Specifications
Product Range
HTS
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper
SVHC
Lead (16-Jan-2020)
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016