You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SS541AT. - 

Hall Effect Sensor, Unipolar, 20 mA, SOT-89, 3 Pins, 3.8 V, 30 VDC

SS541AT. - Hall Effect Sensor, Unipolar, 20 mA, SOT-89, 3 Pins, 3.8 V, 30 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS541AT.
Order Code:
2376539
Technical Datasheet:
SS541AT.   Datasheet
See all Technical Docs

Product Overview

The SS541AT is a Hall Effect Position Sensor, operated by the magnetic field from a permanent magnet or electromagnet. On-board regulation provides extremely stable operation over the full supply voltage range of or 3.8 to 30VDC. Current consumption is a low 10mA maximum at 40°C and is typically 7mA or less at room temperature and above. The sensor is capable of continuous 20mA sinking output and can withstand temporary current as high as 50mA maximum. They can use existing power supply sources in most applications and can be directly interfaced with many electronic components without buffering or compensation circuitry. Micro switch supplies bar and ring magnets for operating hall effect sensors. Bar magnets can operate any Hall-effect sensor. Ring magnets are magnetized on the outside diameter with alternating North and South poles.
  • Wide temperature and voltage ranges for design flexibility and harsh environments
  • Temperature compensated for consistent operation with low-cost magnets
  • Industry standard gull-wing design

Applications

Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Computers & Computer Peripherals

Product Information

:
Unipolar
:
20mA
:
SOT-89
:
3Pins
:
3.8V
:
30VDC
:
-40°C
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

£1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £1.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.