You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SS466A

Hall Effect Sensor, Latching, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

SS466A - Hall Effect Sensor, Latching, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS466A
Order Code:
3111490
Product Range
SS400 Series
Technical Datasheet:
SS466A   Datasheet
See all Technical Docs

Product Overview

The SS466A is a temperature compensated Digital Hall-effect Sensor IC designed to respond to alternating North and South poles or to a South-pole only. This is a small, versatile, digital hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. Band gap regulation provides stable operation over 3.8 to 30VDC supply voltage range. This sensor is capable of continuous 20mA sinking output and may be cycled as high as 50mA maximum. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits.
  • Quad-hall IC design minimizes mechanical stress effects
  • Digital, open collector sinking output for easy interfacing

Applications

Logistics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Latching

:
20mA

:
TO-92

:
3Pins

:
3.8V

:
30V

:
-40°C

:
150°C

:
SS400 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2,914 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£1.19 ( ex VAT  ) £1.428 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.15 £1.380
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.12 £1.344
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.08 £1.296
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.04 £1.248
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange