You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SS449R

Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3 V, 24 V

SS449R - Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3 V, 24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS449R
Order Code:
1784737
Technical Datasheet:
SS449R   Datasheet
See all Technical Docs

Product Overview

The SS449R is an unipolar digital hall-effect Sensor IC, small, versatile digital Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to a single pole: North (SS340RT) or South (SS440R). Its 3VDC capability allows for use in low voltage applications, promoting energy efficiency. Suitable in a variety of potential motion control, lid closure detection and displacement sensing applications.
  • Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
  • Low voltage 3V capability, helps to reduce power consumption
  • Built-in reverse polarity protection, protects device from potential damage during installation
  • Thermally balanced integrated circuit, provides for stable operation over a wide temperature range

Applications

Industrial, Sensing & Instrumentation, Metering, HVAC, Robotics, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unipolar

:
20mA

:
TO-92

:
3Pins

:
3V

:
24V

:
-40°C

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.662 ( ex VAT  ) £0.7944 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.662 £0.7944
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.611 £0.7332
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.559 £0.6708
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.537 £0.6444
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.485 £0.5820
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange