Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A180D-VAMS
Order Code1895002
Technical Datasheet
Supply Voltage DC Max40V
No. of Pins4Pins
Operating Magnetic Force Min10000G
Linearity0.4%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Sensor HousingRing
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPS-A180D-VAMS
1 Product Found
Technical Specifications
Supply Voltage DC Max
40V
Operating Magnetic Force Min
10000G
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Pins
4Pins
Linearity
0.4%
Operating Temperature Max
85°C
Sensor Housing
Ring
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3