You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RV4NAYSD502A

Rotary Potentiometer, Carbon, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, RV4N Series

RV4NAYSD502A - Rotary Potentiometer, Carbon, 5 kohm, 1 Turns, Linear, 2 W, ± 10%, RV4N Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
RV4NAYSD502A
Order Code:
1703799
Product Range
RV4N Series
Technical Datasheet:
RV4NAYSD502A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5kohm

:
1Turns

:
Linear

:
2W

:
± 10%

:
RV4N Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
22.23mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RV4NAYSD502A is a 2W Potentiometer up to 5kohm resistance with solder lug terminals. It is military qualified potentiometer made in accordance to MIL-PRF-94 specifications.
  • Conductive plastic element
  • Robust nickel-plated brass shaft and bushings
  • Linear taper
  • 25000-cycle rotational life
  • 9.53mm (0.375") x 32 NEF-2A bushing thread
  • Slotted shaft ending
  • Ø27.8mm (1.094") maximum except at terminal standoff body
  • 500V maximum working voltage
  • 312° Mechanical rotation

384 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£19.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.02
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £15.80
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £15.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £15.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £15.03