You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABPMANN005PGAA3

Pressure Sensor, Medical, 5 psi, Analogue, Gauge, 3.3 VDC, Single Axial Barbed, 2.1 mA

ABPMANN005PGAA3 - Pressure Sensor, Medical, 5 psi, Analogue, Gauge, 3.3 VDC, Single Axial Barbed, 2.1 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
ABPMANN005PGAA3
Order Code:
2490451
Product Range
ABP Series
Technical Datasheet:
ABPMANN005PGAA3   Datasheet
See all Technical Docs

Product Overview

The ABPMANN005PGAA3 is a 0 to 5psi 3.3VDC single axial barbed port piezo-resistive silicon Pressure Sensor offering a ratio-metric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The device is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog. This sensor measures gage and differential pressures. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
  • Dry gases only, no diagnostics
  • Analog output
  • 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
  • Proprietary Honeywell technology
  • ±0.25%FSS Industry-leading long-term stability
  • ±1.5%FSS Total error band (TEB)
  • Industry-leading flexibility
  • Energy efficient

Applications

Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5psi

:
Analogue

:
Gauge

:
3.3VDC

:
Single Axial Barbed

:
2.1mA

:
ABP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

20 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£14.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £12.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £11.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.