You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2455R-100-75

Thermostat Switch, Commercial, 2455R Series, 80 °C, Normally Closed, Flange Mount

2455R-100-75 - Thermostat Switch, Commercial, 2455R Series, 80 °C, Normally Closed, Flange Mount
2455R-100-75 - Thermostat Switch, Commercial, 2455R Series, 80 °C, Normally Closed, Flange Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
2455R-100-75
Order Code:
1082194
Product Range
2455R Series
Technical Datasheet:
2455R-100-75   Datasheet
See all Technical Docs

Product Overview

The 2455R-100-75 is a Bimetal Commercial Phenolic Thermostat consists of single-pole, single-throw hermetic and non-hermetic thermostats. They provide temperature control and over temperature protection. Snap-action device designed to operate in extreme condition, such as exposure to hazardous substances, dust particles and liquid immersion. Contacts are thermally and electrically isolated.
  • Silver contact
  • Automatic reset
  • -0 to 150°C Operating temperature

Applications

Consumer Electronics, Automation & Process Control, Industrial, Commercial, Avionics, Medical

Product Information


:
80°C

:
65°C

:
Normally Closed

:
Quick Connect

:
Flange Mount

:
120VAC/15A, 240VAC/10A

:
2455R Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

497 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£9.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.57
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £8.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.97
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.01